Print Page
PESS-A-PE
Label, Conductor Identification, 12.5 mm, Polyester Adhesive, Protective Earthing Conductor (PE)
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$65.960 (S$71.8964) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$65.96 (S$71.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-PECopy
Manufacturer Standard Lead Time10 weeks
Order Code3282502
Product RangePESS
Technical Datasheet
Label TypeConductor Identification
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPolyester Adhesive
Label LegendProtective Earthing Conductor (PE)
Label ColourBlack on Green / Yellow
Pack Quantity10
Product RangePESS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Conductor Identification
Label Width
-
Label Material
Polyester Adhesive
Label Colour
Black on Green / Yellow
Product Range
PESS
Label Height
-
Label Diameter
12.5mm
Label Legend
Protective Earthing Conductor (PE)
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295

