Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1S-C0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1297008
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.490 (S$29.9641) |
| 10+ | S$26.270 (S$28.6343) |
| 25+ | S$21.110 (S$23.0099) |
| 100+ | S$18.590 (S$20.2631) |
| 250+ | S$17.710 (S$19.3039) |
| 500+ | S$16.880 (S$18.3992) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$27.49 (S$29.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1S-C0Copy
Manufacturer Standard Lead Time8 weeks
Order Code1297008
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354074
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length122mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
Product Overview
- Pan-Ty® weather resistant locking cable tie, material resists ultraviolet light
- One piece construction for consistent performance, greater strength and reliability
- High loop tensile strength exceeds industry standards
- Lowest threading force of any one-piece locking cable tie in the industry
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
122mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
