Print Page
PLT2H-L
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 206 mm, 7.6 mm, 51 mm, 120 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2H-LCopy
Order Code1296984
Product RangePan-Ty Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2H-LCopy
Order Code1296984
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length206mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeIn-Line
Product RangePan-Ty Series
Alternatives for PLT2H-L
4 Products Found
Product Overview
Pan-Ty® locking cable tie is designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Light-heavy cross section (straight tip) – plenum-rated
- Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
- For use with GTH-E, GS4H, GS4EH, PTH, STH2, ST3EH
- UL 62275 compliant (Type 2, 21), UL recognized (File #E56854), CSA certified standards
- Versatile cable tie can be used in countless applications
- For indoor use
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
206mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
In-Line
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19