Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT5H-CCopy
Order Code2840339
Product RangePLT Series
Also Known AsMS3367-8-9
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5H-CCopy
Order Code2840339
Product RangePLT Series
Also Known AsMS3367-8-9
Technical Datasheet
Cable Tie Length450mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength175lb
Product RangePLT Series
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Suitable for use in indoor environment
Technical Specifications
Cable Tie Length
450mm
Cable Bundle Diameter Max
127mm
Product Range
PLT Series
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.925101
