Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT8H-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2840345 |
| Product Range | PLT Series |
| Also Known As | MS3367-11-9 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$213.530 (S$232.7477) |
| 5+ | S$190.410 (S$207.5469) |
| 10+ | S$182.250 (S$198.6525) |
| 25+ | S$178.610 (S$194.6849) |
| 50+ | S$174.960 (S$190.7064) |
| 100+ | S$171.320 (S$186.7388) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$213.53 (S$232.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT8H-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2840345 |
| Product Range | PLT Series |
| Also Known As | MS3367-11-9 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 779mm |
| Cable Tie Width | 8.9mm |
| Cable Bundle Diameter Max | 229mm |
| Minimum Loop Tensile Strength | 175lb |
| Cable Tie Type | Heavy Duty |
| Product Range | PLT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- UL 62275 compliant (Type 1, 11), UL recognized (File #E56854), CSA certified standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Suitable for use in indoor environment
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 779mm |
| Cable Bundle Diameter Max | 229mm |
| Cable Tie Type | Heavy Duty |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 8.9mm |
| Minimum Loop Tensile Strength | 175lb |
| Product Range | PLT Series |
Technical Docs (3)
Alternatives for PLT8H-C
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.527925 |
