Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPSL-CBNTCopy
Order Code5787919
Also Known AsGTIN UPC EAN: 07498342118
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-CBNTCopy
Order Code5787919
Also Known AsGTIN UPC EAN: 07498342118
Lockout Device TypeCircuit Breaker
Lock Material-
Lock Colour-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PSL-CBNT is a red universal circuit breaker Lockout Device, made of nylon (polyamide). Individual circuit breakers can be locked in the off position quickly and easily without any tools. Compact, universal design fits a wide range of single, double and triple handle circuit breakers. Easily attached with no modifications to panel or circuit breaker and does not require hole in circuit breaker handle. Constructed of rugged nylon providing strength, durability, added security and corrosion resistance.
- Accommodates breaker handles 0.3 to 0.6" tall and 0.16 to 0.35" thick
Applications
Security
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
-
SVHC
No SVHC (23-Jan-2024)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02602
