Print Page
R100X075V1M
Wire Marker, Rotating, Self Laminating, Blank (No Legend), 25.4mm x 19.1mm, Vinyl, Black, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoR100X075V1MCopy
Order Code5176046
Product RangeTurn-Tell Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$167.620 (S$182.7058) |
| 5+ | S$154.480 (S$168.3832) |
| 10+ | S$143.840 (S$156.7856) |
| 25+ | S$135.490 (S$147.6841) |
Price for:Each
Minimum: 1
Multiple: 1
S$167.62 (S$182.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X075V1MCopy
Order Code5176046
Product RangeTurn-Tell Series
Marker TypeRotating, Self Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 19.1mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Rotating, Self Laminating
Marker Dimensions
25.4mm x 19.1mm
Legend Colour
Black
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
