Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS000X150VAM
Order Code4824317
Product RangePXE Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$95.080 (S$103.6372) |
| 5+ | S$92.220 (S$100.5198) |
| 10+ | S$89.360 (S$97.4024) |
| 25+ | S$83.470 (S$90.9823) |
| 50+ | S$81.570 (S$88.9113) |
| 100+ | S$79.740 (S$86.9166) |
Price for:Each
Minimum: 1
Multiple: 1
S$95.08 (S$103.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS000X150VAM
Order Code4824317
Product RangePXE Series
Label Tape TypeSelf-Laminating
Tape Length26.2ft
Tape Width1.42"
Tape MaterialVinyl
Label Tape ColourWhite on Black
For Use WithPanduit MP300 Portable Label Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
1.42"
Label Tape Colour
White on Black
Product Range
PXE Series
Tape Length
26.2ft
Tape Material
Vinyl
For Use With
Panduit MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268