Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X125VAMCopy
Order Code5176051
Product RangePXE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$77.240 (S$84.1916) |
| 5+ | S$68.280 (S$74.4252) |
| 10+ | S$63.580 (S$69.3022) |
| 25+ | S$61.090 (S$66.5881) |
Price for:Each
Minimum: 1
Multiple: 1
S$77.24 (S$84.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X125VAMCopy
Order Code5176051
Product RangePXE Series
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 31.8mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product RangePXE Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 31.8mm
Legend Colour
Black
Product Range
PXE Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
