Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$174.670 (S$190.3903) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
S$174.67 (S$190.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE12P-TR0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3281624
Product RangeSE Series
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.2mm
Length - Metric61m
Length - Imperial200ft
Product RangeSE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Provides continuous abrasion resistance for wires, cables, hoses and tubing
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- Lightweight, durable protection is highly flexible
- CSA certified, UL Recognized E116868
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
61m
Product Range
SE Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.2mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE12P-TR0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31184

