Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST1.5I-CCopy
Manufacturer Standard Lead Time10 weeks
Order Code3281575
Product RangeSta-Strap Series
Also Known AsMS3367-5-9
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.970 (S$34.8473) |
| 10+ | S$31.080 (S$33.8772) |
| 25+ | S$29.350 (S$31.9915) |
| 100+ | S$26.390 (S$28.7651) |
| 250+ | S$24.890 (S$27.1301) |
| 500+ | S$22.860 (S$24.9174) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$31.97 (S$34.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1.5I-CCopy
Manufacturer Standard Lead Time10 weeks
Order Code3281575
Product RangeSta-Strap Series
Also Known AsMS3367-5-9
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length137mm
Cable Tie Width3.43mm
Cable Bundle Diameter Max31.8mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeReleasable
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
137mm
Cable Bundle Diameter Max
31.8mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.43mm
Minimum Loop Tensile Strength
40lb
Product Range
Sta-Strap Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781
