Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | UTP28X7RDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4848153 |
| Product Range | Pan-Net TX6A-28 Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.460 (S$40.8314) |
| 5+ | S$35.050 (S$38.2045) |
| 10+ | S$32.630 (S$35.5667) |
| 50+ | S$31.610 (S$34.4549) |
| 100+ | S$30.620 (S$33.3758) |
| 250+ | S$29.890 (S$32.5801) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.46 (S$40.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | UTP28X7RDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4848153 |
| Product Range | Pan-Net TX6A-28 Series |
| LAN Category | Cat6a |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Jacket Colour | Red |
| Cable Length - Metric | 2.1m |
| Cable Length - Imperial | 7ft |
| Product Range | Pan-Net TX6A-28 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Jacket Colour | Red |
| Cable Length - Imperial | 7ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Cable Length - Metric | 2.1m |
| Product Range | Pan-Net TX6A-28 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
