Print Page
NJ0,8-5GM-N
Inductive Proximity Sensor, 0.8mm, NAMUR, 5V to 25V, -25°C to 100°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEPPERL+FUCHS PA |
|---|---|
| Manufacturer Part No | NJ0,8-5GM-NCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4573102 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$257.370 (S$280.5333) |
| 5+ | S$237.620 (S$259.0058) |
| 10+ | S$226.680 (S$247.0812) |
| 25+ | S$213.440 (S$232.6496) |
| 50+ | S$199.600 (S$217.564) |
| 100+ | S$187.520 (S$204.3968) |
Price for:Each
Minimum: 1
Multiple: 1
S$257.37 (S$280.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEPPERL+FUCHS PA |
|---|---|
| Manufacturer Part No | NJ0,8-5GM-NCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4573102 |
| Technical Datasheet | |
| Sensor Type | Inductive |
| Operating Temperature Max | 100°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 0.8mm |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 25V |
| Sensor Output Type | NAMUR |
| Sensor Case / Package | - |
| Sensor Terminals | - |
| Sensor Body Material | Stainless Steel |
| IP Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
NJ0,8-5GM-N is an inductive sensor.
- 0.8mm flush, usable up to SIL 2 acc. to IEC 61508
- Normally closed (NC) switching function, NAMUR output type
- 0.8mm rated operating distance, 2-wire output type
- Operating voltage range from 5 to 25V, switching frequency range from 0 to 5000Hz
- EN IEC 60947-5-2 standards
- Switching frequency range from 0 to 1500Hz, IP67 degree of protection
- Stainless steel 1.4305 / AISI 303 housing material, IP67 degree of protection
- 2.6mm ±0.2mm cable diameter
- Dimension (L x D) is 20 x 5mm
- Ambient temperature range from -25 to 100°C
Technical Specifications
| Sensor Type | Inductive |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 0.8mm |
| Supply Voltage Max | 25V |
| Sensor Case / Package | - |
| Sensor Body Material | Stainless Steel |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (27-Jun-2024) |
| Operating Temperature Max | 100°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 5V |
| Sensor Output Type | NAMUR |
| Sensor Terminals | - |
| IP Rating | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |