Print Page
OBT15-R2-E0-P
Triangulation Sensor, 15mm, Background Suppression, NPN, Cable, 30VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEPPERL+FUCHS PA |
|---|---|
| Manufacturer Part No | OBT15-R2-E0-PCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4573107 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$251.380 (S$274.0042) |
| 5+ | S$232.090 (S$252.9781) |
| 10+ | S$221.390 (S$241.3151) |
| 25+ | S$208.480 (S$227.2432) |
| 50+ | S$194.960 (S$212.5064) |
| 100+ | S$183.150 (S$199.6335) |
Price for:Each
Minimum: 1
Multiple: 1
S$251.38 (S$274.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEPPERL+FUCHS PA |
|---|---|
| Manufacturer Part No | OBT15-R2-E0-PCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4573107 |
| Technical Datasheet | |
| Sensor Type | Triangulation Sensor |
| Sensing Distance Max | 15mm |
| Sensing Method | Background Suppression |
| Output Type | NPN |
| Product Range | - |
| Connection Method | Cable |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
OBT15-R2-E0-P is a triangulation sensor (BGS) with background suppression for standard applications. The nano sensor has been developed for a broad range of applications. It offers excellent durability and is exceptionally easy to install. The housing is compact and, with its 45° cable outlet, can be installed in the smallest spaces.
- Detection range from 2 to 15mm, approx. 2° opening angle
- Modulated visible red light-630nm light type
- < 5% at 15mm black-white difference (6%/90%)
- Operating voltage range from 10 to 30VDC, class 2
- <10mA no -load supply current, PC/ABS and TPU material housing
- NO contact / light-on switching type, ≤ 1.5VDC voltage drop
- Approx. 800Hz switching frequency, 600µs response time
- EN 60947-5-2 product standard, IP67 degree of protection
- Dimension (W x H x D) is 7.36mm x 23.87mm x 11.17mm, cable length is 2m
- Ambient temperature range from -25 to 60°C
Technical Specifications
| Sensor Type | Triangulation Sensor |
|---|---|
| Sensing Method | Background Suppression |
| Product Range | - |
| Supply Voltage Min | 10VDC |
| Light Source | LED |
| IP Rating | IP67 |
| Operating Temperature Max | 60°C |
| Sensing Distance Max | 15mm |
|---|---|
| Output Type | NPN |
| Connection Method | Cable |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |