Print Page
21049D 7/1
Cable Gland, 4 mm, 6.5 mm, Brass, Metallic - Nickel Finish, IP68, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PFLITSCH |
|---|---|
| Manufacturer Part No | 21049D 7/1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5107247 |
| Product Range | Uni-Dicht Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.400 (S$5.886) |
| 10+ | S$4.830 (S$5.2647) |
| 100+ | S$4.640 (S$5.0576) |
| 250+ | S$4.550 (S$4.9595) |
| 500+ | S$4.460 (S$4.8614) |
| 1000+ | S$4.370 (S$4.7633) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.40 (S$5.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PFLITSCH |
|---|---|
| Manufacturer Part No | 21049D 7/1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5107247 |
| Product Range | Uni-Dicht Series |
| Technical Datasheet | |
| Cable Diameter Min | 4mm |
| Cable Diameter Max | 6.5mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68, NEMA 4X |
| Product Range | Uni-Dicht Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter Min | 4mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, NEMA 4X |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Diameter Max | 6.5mm |
|---|---|
| Gland Colour | Metallic - Nickel Finish |
| Product Range | Uni-Dicht Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013395 |