Print Page
LEX 220VA/316L HTS
Cable Gland, M20 x 1.5, 8 mm, 14 mm, 316L Stainless Steel, Metallic - Unfinished, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoLEX 220VA/316L HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107279
Product RangeLevel EX - EX Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.010 (S$59.9609) |
| 5+ | S$53.910 (S$58.7619) |
| 10+ | S$52.810 (S$57.5629) |
| 25+ | S$51.860 (S$56.5274) |
| 50+ | S$51.850 (S$56.5165) |
| 100+ | S$51.840 (S$56.5056) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.01 (S$59.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoLEX 220VA/316L HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107279
Product RangeLevel EX - EX Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min8mm
Cable Diameter Max14mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP66, IP68
Product RangeLevel EX - EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Metallic - Unfinished
Product Range
Level EX - EX Series
Cable Diameter Min
8mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate