Print Page
LEX 225MS HTS
Cable Gland, M25 x 1.5, 12.5 mm, 20 mm, Brass, Metallic - Nickel Finish, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoLEX 225MS HTSCopy
Order Code5107276
Product RangeLevel EX - EX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.940 (S$54.4346) |
| 10+ | S$46.690 (S$50.8921) |
| 25+ | S$45.000 (S$49.050) |
| 100+ | S$43.560 (S$47.4804) |
| 250+ | S$41.890 (S$45.6601) |
| 500+ | S$41.000 (S$44.690) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.94 (S$54.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoLEX 225MS HTSCopy
Order Code5107276
Product RangeLevel EX - EX Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min12.5mm
Cable Diameter Max20mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeLevel EX - EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20mm
Gland Colour
Metallic - Nickel Finish
Product Range
Level EX - EX Series
Cable Diameter Min
12.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate