Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1456145Copy
Manufacturer Standard Lead Time28 weeks
Order Code2481220
Also Known As1456145, SACC-DSI-M8FS-3CON-M10-L90 SH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.670 (S$39.9703) |
| 10+ | S$34.870 (S$38.0083) |
| 25+ | S$33.060 (S$36.0354) |
| 100+ | S$32.400 (S$35.316) |
| 250+ | S$31.740 (S$34.5966) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.67 (S$39.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1456145Copy
Manufacturer Standard Lead Time28 weeks
Order Code2481220
Also Known As1456145, SACC-DSI-M8FS-3CON-M10-L90 SH
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCLead (23-Jan-2024)
Product Overview
The SACC-DSI-M8FS-3CON-M10-L90 SH is a 3-position M8 A-coded sensor/actuator Flush-type Socket with angled solder connection. It has gold-plated copper alloy contacts and PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal transmission with uniform design-in design.
- Rear/screw mounting with M10 fastening thread
- Easy PCB assembly - One-piece connectors for wave soldering
- Nickel-plated zinc die-cast knurls
- 4A Rated current at 40°C
- 50VAC/60VDC Rated voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
0
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
