Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 202138Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915182 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.990 (S$10.8891) |
| 10+ | S$9.800 (S$10.682) |
| 100+ | S$9.600 (S$10.464) |
| 250+ | S$9.400 (S$10.246) |
| 500+ | S$9.200 (S$10.028) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.99 (S$10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 202138Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915182 |
| Technical Datasheet | |
| Accessory Type | Insertion Bridge |
| For Use With | Terminal Blocks |
| No. of Positions | 10Ways |
| Pitch Spacing | 8mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Insertion Bridge |
|---|---|
| No. of Positions | 10Ways |
| Product Range | - |
| For Use With | Terminal Blocks |
|---|---|
| Pitch Spacing | 8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
