Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2303132Copy |
| Order Code | 4915184 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.210 (S$4.5889) |
| 10+ | S$4.100 (S$4.469) |
| 100+ | S$4.010 (S$4.3709) |
| 250+ | S$3.930 (S$4.2837) |
| 500+ | S$3.850 (S$4.1965) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.21 (S$4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2303132Copy |
| Order Code | 4915184 |
| Technical Datasheet | |
| Accessory Type | Insertion Bridge |
| For Use With | Terminal Blocks |
| No. of Positions | 10Ways |
| Pitch Spacing | 5.2mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Insertion Bridge |
|---|---|
| No. of Positions | 10Ways |
| Product Range | - |
| For Use With | Terminal Blocks |
|---|---|
| Pitch Spacing | 5.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0038 |
