Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3036880Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915202 |
| Product Range | CLIPLINE Series |
| Your Part Number | |
| Technical Datasheet |
258 In Stock
Need more?
258 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.600 (S$1.744) |
| 10+ | S$1.570 (S$1.7113) |
| 100+ | S$1.540 (S$1.6786) |
| 500+ | S$1.510 (S$1.6459) |
| 1000+ | S$1.480 (S$1.6132) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.60 (S$1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3036880Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915202 |
| Product Range | CLIPLINE Series |
| Technical Datasheet | |
| Accessory Type | Plug In Bridge |
| For Use With | Phoenix Contact CLIPLINE Series Terminal Blocks |
| No. of Positions | 3Ways |
| Pitch Spacing | 5.2mm |
| Product Range | CLIPLINE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Plug In Bridge |
|---|---|
| No. of Positions | 3Ways |
| Product Range | CLIPLINE Series |
| For Use With | Phoenix Contact CLIPLINE Series Terminal Blocks |
|---|---|
| Pitch Spacing | 5.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00257 |
