Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3036893Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915204 |
| Product Range | CLIPLINE Series |
| Your Part Number | |
| Technical Datasheet |
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.510 (S$2.7359) |
| 10+ | S$2.460 (S$2.6814) |
| 100+ | S$2.410 (S$2.6269) |
| 250+ | S$2.360 (S$2.5724) |
| 500+ | S$2.310 (S$2.5179) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.51 (S$2.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3036893Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915204 |
| Product Range | CLIPLINE Series |
| Technical Datasheet | |
| Accessory Type | Plug In Bridge |
| For Use With | Phoenix Contact CLIPLINE Series Terminal Blocks |
| No. of Positions | 4Ways |
| Pitch Spacing | 5.2mm |
| Product Range | CLIPLINE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Plug In Bridge |
|---|---|
| No. of Positions | 4Ways |
| Product Range | CLIPLINE Series |
| For Use With | Phoenix Contact CLIPLINE Series Terminal Blocks |
|---|---|
| Pitch Spacing | 5.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
