Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3047400Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2309378 |
| Also Known As | 3047400, UTME 6 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.830 (S$11.8047) |
| 10+ | S$10.620 (S$11.5758) |
| 25+ | S$10.400 (S$11.336) |
| 100+ | S$10.190 (S$11.1071) |
| 250+ | S$9.970 (S$10.8673) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.83 (S$11.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3047400Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2309378 |
| Also Known As | 3047400, UTME 6 |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10mm² |
| Wire Connection Method | Screw |
| Rated Current | 30A |
| Rated Voltage | 500V |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 500V |
| Product Range | - |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 10mm² |
| Rated Current | 30A |
| No. of Levels | 1 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02817 |
