Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3200564Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4915155 |
| Your Part Number | |
| Technical Datasheet |
1,620 In Stock
Need more?
1,620 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.862 (S$0.9396) |
| 100+ | S$0.778 (S$0.848) |
| 500+ | S$0.652 (S$0.7107) |
| 1000+ | S$0.629 (S$0.6856) |
| 2500+ | S$0.621 (S$0.6769) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.62 (S$9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3200564Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4915155 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | - |
| Conductor Area CSA | 16mm² |
| Pin Length | 12mm |
| Insulator Colour | Blue |
| Product Range | - |
| Overall Length | 24mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 16mm² |
| Insulator Colour | Blue |
| Overall Length | 24mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | - |
|---|---|
| Pin Length | 12mm |
| Product Range | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00076 |
