Print Page
3210169
DIN Rail Mount Terminal Block, Knife Disconnect, 3 Ways, 22 AWG, 12 AWG, 2.5 mm², Push In, 20 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3210169Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3240895 |
| Product Range | CLIPLINE PT |
| Also Known As | 3210169, PT 2,5-TWIN-MT |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.760 (S$7.3684) |
| 10+ | S$6.630 (S$7.2267) |
| 100+ | S$6.490 (S$7.0741) |
| 250+ | S$6.360 (S$6.9324) |
| 500+ | S$6.220 (S$6.7798) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.76 (S$7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3210169Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3240895 |
| Product Range | CLIPLINE PT |
| Also Known As | 3210169, PT 2,5-TWIN-MT |
| Technical Datasheet | |
| No. of Positions | 3Ways |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 20A |
| Rated Voltage | 400V |
| No. of Levels | 1 |
| Product Range | CLIPLINE PT |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 3Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 400V |
| Product Range | CLIPLINE PT |
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Rated Current | 20A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00979 |
