Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1016272
Order Code3464049
Product RangeCDDC
Also Known As1016272, CDDC 2,5/16-PV-5,0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$7.900 (S$8.611) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.90 (S$8.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1016272
Order Code3464049
Product RangeCDDC
Also Known As1016272, CDDC 2,5/16-PV-5,0
Technical Datasheet
Pitch Spacing5mm
No. of Positions16Ways
Rated Current12A
Rated Voltage320V
Block Orientation-
Product RangeCDDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
No. of Positions
16Ways
Rated Voltage
320V
Product Range
CDDC
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821