Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1704356Copy
Order Code1793565
Also Known As1704356, PST 1,3/5-LH-5.0
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704356Copy
Order Code1793565
Also Known As1704356, PST 1,3/5-LH-5.0
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
5mm
No. of Contacts
5Contacts
Product Range
-
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
