Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1440957Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2491714 |
| Also Known As | 1440957, SACC-SQ-M12MSD-4CON-25F/0,5 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.510 (S$29.9859) |
| 10+ | S$24.820 (S$27.0538) |
| 25+ | S$24.330 (S$26.5197) |
| 100+ | S$23.830 (S$25.9747) |
| 250+ | S$23.340 (S$25.4406) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.51 (S$29.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1440957Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2491714 |
| Also Known As | 1440957, SACC-SQ-M12MSD-4CON-25F/0,5 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.6" |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 19.6" |
| SVHC | Lead (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0229 |
