Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 774053Copy |
| Order Code | 1566906 |
| Also Known As | PNOZ X7 774053 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 774053Copy |
| Order Code | 1566906 |
| Also Known As | PNOZ X7 774053 |
| Technical Datasheet | |
| Coil Voltage | 110VAC |
| Contact Configuration | DPST-NO |
| Product Range | - |
| Relay Mounting | DIN Rail |
| Contact Current | 4A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | 24V |
| Contact Material | Silver Tin Oxide |
| IP Rating | IP20, IP40, IP54 |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 774053
1 Product Found
Technical Specifications
| Coil Voltage | 110VAC |
|---|---|
| Product Range | - |
| Contact Current | 4A |
| Contact Voltage AC Nom | 240V |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Configuration | DPST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP20, IP40, IP54 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .38 |
