Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2864-24-0
Order Code3292089
Product Range2864 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$30.000 (S$32.700) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.00 (S$32.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2864-24-0
Order Code3292089
Product Range2864 Series
Technical Datasheet
Test Connector Type A4mm Right Angle Stackable Banana Plug
Test Connector Type B4mm Right Angle Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product Range2864 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Stacking right angle banana plug patch cord
- Vertical stacking feature allows endless circuit connections
- An oversized shoulder allows easy connect and disconnect
- Mates to Model #1581, 2854 or any standard banana jack
- Maximum operating temperature is +55⁰C
Technical Specifications
Test Connector Type A
4mm Right Angle Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Right Angle Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
2864 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669