Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2BA-AL-48
Order Code2983007
Product Range2BA-AL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$85.000 (S$92.650) |
Price for:Each
Minimum: 1
Multiple: 1
S$85.00 (S$92.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BA-AL-48
Order Code2983007
Product Range2BA-AL Series
Technical Datasheet
Alligator Clip TypeAlligator Clips x 2
Banana Plug TypeDual Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack, Grey, Red
Current Rating5A
Voltage Rating150Vrms
Product Range2BA-AL Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2BA-AL-48 is a Test Lead with double banana plug to alligator clip breakouts connection. The double banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, 18AWG twisted pair cable, polypropylene insulation is moulded to the plug bodies and cable.
- 50°C Maximum operating temperature
Technical Specifications
Alligator Clip Type
Alligator Clips x 2
Lead Length - Imperial
47"
Insulator Colour
Black, Grey, Red
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
2BA-AL Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979