Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AV2D22-24Copy
Order Code2097032
Product RangeT9A Series
Also Known As1419137-1
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AV2D22-24Copy
Order Code2097032
Product RangeT9A Series
Also Known As1419137-1
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Contact Current15A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance576ohm
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
576ohm
Coil Voltage
24VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
