Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-91
Order Code1500883
Technical Datasheet
Silicon ManufacturerPower Integrations
Product Overview
The RDK-91 is a universal input, 12V, 1A flyback power supply using a TNY278PG device from the Tinyswitch-III family of ICs. The board provides a number of user configurable options which are designed to demonstrate the features and flexibility of the TinySwitch-III family. These include easy adjustment of the device current limit for increased output power or higher efficiency operation, and a latched output overvoltage shutdown.
- Meets all existing and proposed harmonized energy efficiency standards including
- No load consumption 140mW at 265VAC (no bias winding required)
- Greater then 75% active mode efficiency (exceeds standards requirement of 71%)
- BP/M capacitor value selects power MOSFET current limit for greater design flexibility
- Output overvoltage protection using primary bias winding sensed shutdown
- Increases MOSFET and magnetics power delivery
- Reduces overload power, which lowers output diode and capacitor costs
- Integrated TinySwitch-III safety/reliability
- Meets EN550022 and CISPR-22 class B conducted EMI with greater then 12dBµV margin
- Meets IEC61000-4-5 class 3 AC line surge
Applications
Power Management
Technical Specifications
Silicon Manufacturer
Power Integrations
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421