Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoHTP-HC8RAWHT3MCopy
Manufacturer Standard Lead Time3 weeks
Order Code5126684
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.280 (S$5.7552) |
| 3+ | S$4.770 (S$5.1993) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.28 (S$5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHTP-HC8RAWHT3MCopy
Manufacturer Standard Lead Time3 weeks
Order Code5126684
Connector to ConnectorUK Plug to 90° IEC 60320 C7
Cable Length - Metric3m
Current Rating3A
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
UK Plug to 90° IEC 60320 C7
Current Rating
3A
Jacket Colour
White
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
