Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PE00020Copy |
| Order Code | 1283805 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PE00020Copy |
| Order Code | 1283805 |
| Technical Datasheet | |
| Connector to Connector | 90° IEC 60320 C13 to Free End |
| Cable Length - Metric | 2m |
| Current Rating | - |
| Voltage Rating | 240VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for PE00020
1 Product Found
Product Overview
- Manufactured from 1mm² cable
- For equipment up to 10A
Notes
Subject to design change.
Technical Specifications
| Connector to Connector | 90° IEC 60320 C13 to Free End |
|---|---|
| Current Rating | - |
| Jacket Colour | Black |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
|---|---|
| Voltage Rating | 240VAC |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
