Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1070Copy
Manufacturer Standard Lead Time24 weeks
Order Code3648946
Product RangePELB107x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.530 (S$12.5677) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.53 (S$12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1070Copy
Manufacturer Standard Lead Time24 weeks
Order Code3648946
Product RangePELB107x Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangePELB107x Series
SVHCTo Be Advised
Product Overview
The PELB1070 from Pro-Elec is an IEC filtered inlet supplied with 1A fuse.
- Voltage rating: 115 / 250V AC
- RMS current rating at 115 / 250 VAC: 1A
- Leakage current (each line to ground): 0.3mA at 115V AC/ 60Hz and 0.6mA at 250V AC / 50Hz
- Operating temperature: -25°C to 85°C
- Integrated: 20x6mm fuseholder
- Dimensions: 62x44x33.5mm
- Cutout: 28mm
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
PELB107x Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
