Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No0441Copy
Order Code9200665
Technical Datasheet
Jacket Material-
Jacket ColourWhite
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA1.5mm²
Voltage Rating-
Conductor Material-
External Diameter-
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
-
Wire Gauge
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
-
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Imperial)
328ft
Voltage Rating
-
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
