Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No12/X/123 REDCopy
Order Code1465851
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size128 x 0.05mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max150°C
Conductor Area CSA0.25mm²
Voltage Rating850V
Conductor MaterialTinned Copper
External Diameter2mm
Approval Specification-
Product Range-
Product Overview
The 12/X/123 RED from Pro Power is a red colour hook up wire.
- CPR: Not Yet Qualified
- Voltage rating of 850V
- Current rating of 15A
- Conductor area (CSA) is 0.25mm²
- 2mm external diameter
- Maximum operating temperature from -100°C to 150°C
- Reel length of 25m
- Tinned copper conductor
- Silicon primary insulation
- 128/0.05mm conductor makeup
Applications
Power Management, Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Metric)
25m
Operating Temperature Max
150°C
Voltage Rating
850V
External Diameter
2mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
128 x 0.05mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
