Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No30734Copy
Order Code1202756
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.51mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size9 x 0.3mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.5mm
Voltage Rating-
Product Range-
Product Overview
Insulated wires manufactured to BS6862 Part 1 for automotive, marine and agricultural applications. PVC insulated, plain annealed copper wire resistant to petrol, lubricant oils, fuel oils and dilute acids. Supplied in 100m reels. Twin Flat – Two cores of 9x0.3mm annealed copper wire laid together and over sheathed in black PVC, forming an oval cable.
- CPR: Not Yet Qualified
- Test Voltage: 1.5kV for 2 minutes
- PVC Insulation Thickness: 0.6mm
- Temperature Rating: 70°C
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
2.5mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.51mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
9 x 0.3mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.62
