Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$52.500 (S$57.225) |
| 5+ | S$49.920 (S$54.4128) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
S$52.50 (S$57.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 6242Y1.5MM25MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2580456 |
| Product Range | 6242Y |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 3Core |
| Wire Gauge | - |
| Conductor Area CSA | 1.5mm² |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | - |
| Voltage Rating | 500V |
| Product Range | 6242Y |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Standard domestic and industrial wiring cable with a grey outer jacket. Plain annealed copper conductors, BASEC approved and conforms to BS6004 standard.
- CPR: Not Yet Qualified
- New harmonised core identification:-
- Brown = Live
- Blue = Neutral
- Earth = Bare Wire
- Plain annealed copper
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 82ft |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | - |
| Product Range | 6242Y |
| No. of Cores | 3Core |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Reel Length (Metric) | 25m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Greece Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.215 |

