Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 6X235 REDCopy |
| Order Code | 1202755 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 6X235 REDCopy |
| Order Code | 1202755 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Colour | Red |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | 28 x 0.3mm |
| Reel Length (Metric) | 500m |
| Reel Length (Imperial) | 1640ft |
| Operating Temperature Max | 70°C |
| Conductor Area CSA | 2mm² |
| Voltage Rating | - |
| Conductor Material | Copper |
| External Diameter | 3.4mm |
| Approval Specification | - |
| Product Range | - |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 500m |
| Operating Temperature Max | 70°C |
| Voltage Rating | - |
| External Diameter | 3.4mm |
| Product Range | - |
| Jacket Colour | Red |
|---|---|
| No. of Max Strands x Strand Size | 28 x 0.3mm |
| Reel Length (Imperial) | 1640ft |
| Conductor Area CSA | 2mm² |
| Conductor Material | Copper |
| Approval Specification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 13 |
