Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7/0.20 GRN/YELLCopy
Order Code1172903
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)500m
Reel Length (Imperial)1640ft
Operating Temperature Max85°C
Conductor Area CSA0.22mm²
Voltage Rating1kV
Conductor Material-
External Diameter1.2mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
500m
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
1640ft
Conductor Area CSA
0.22mm²
Conductor Material
-
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
