Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 7000120Copy |
| Order Code | 1190182 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 7000120Copy |
| Order Code | 1190182 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 4Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.5mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 7.3mm |
| Voltage Rating | 440V |
| Product Range | - |
Alternatives for 7000120
2 Products Found
Product Overview
The 7000120 is a 100m 4-core Screened Cable with copper conductor and a grey PVC jacket. The cable having PVC insulation and sheath can be offered with either general purpose or heat resisting grades of PVC. This standard type is suitable for a maximum (conductor) operating temperature of 70°C, whilst this manufactured with heat resisting PVC is suitable for a maximum (conductor) operating temperature of 85°C.
- CPR: Not Yet Qualified
- 40.1Ω/km at 20°C Conductor resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | 7.3mm |
| Product Range | - |
| No. of Cores | 4Core |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Jacket Material | PVC |
| Voltage Rating | 440V |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.5 |
