Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No8409-0360Copy
Order Code1610358
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie ColourBlue
Cable Tie Length101mm
Cable Tie Length101mm
Cable Tie Width2.51mm
Cable Tie Width2.51mm
Cable Bundle Diameter Max19.05mm
Cable Bundle Diameter Max19.05mm
Minimum Loop Tensile Strength18lb
Minimum Loop Tensile Strength18lb
Cable Tie TypeMilitary
Cable Tie TypeMilitary
Product Range-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 8409-0360 is a 101mm blue Cable Tie made of ethylene tetrafluoroethylene (ETFE)/Tefzel.
- -46 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Colour
Blue
Cable Tie Length
101mm
Cable Tie Width
2.51mm
Cable Bundle Diameter Max
19.05mm
Minimum Loop Tensile Strength
18lb
Cable Tie Type
Military
Product Range
-
SVHC
To Be Advised
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Colour
Blue
Cable Tie Length
101mm
Cable Tie Width
2.51mm
Cable Bundle Diameter Max
19.05mm
Minimum Loop Tensile Strength
18lb
Cable Tie Type
Military
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050576
