Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No850073 100M.Copy
Order Code711597
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.1mm
Voltage Rating-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.1mm
Product Range
-
No. of Cores
12Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
