Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
- Self-adhesive aluminium cable clamp/clip for flat ribbon cable
- For 50-conductor 63.5 mm cable width
- Fast, easy installation
- Self-adhesive foam pad backing
- Operating temperature -40°C to +70°C
- Pack of 100
Technical Specifications
External Width
63.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83059000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
