Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR1526Copy
Order Code1177743
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge-
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.5mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
300V
External Diameter
2.5mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
