Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 8409-0361 is a Cable Tie made of heat stabilized and chemical resistance ethylene tetrafluoroethylene (ETFE).
Applications
Industrial
Technical Specifications
Cable Tie Length
203mm
Cable Bundle Diameter Max
44.45mm
Cable Tie Width
4.47mm
Minimum Loop Tensile Strength
30lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279187
