Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | HSB10050BLKCopy |
| Order Code | 1697975 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | HSB10050BLKCopy |
| Order Code | 1697975 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.374" |
| I.D. Supplied - Metric | 9.5mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 32.8ft |
| Length - Metric | 10m |
| I.D. Recovered Max - Imperial | 0.185" |
| I.D. Recovered Max - Metric | 4.7mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
Alternatives for HSB10050BLK
2 Products Found
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 9.5mm |
| Length - Imperial | 32.8ft |
| I.D. Recovered Max - Imperial | 0.185" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| I.D. Supplied - Imperial | 0.374" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 10m |
| I.D. Recovered Max - Metric | 4.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .42 |
