Print Page
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | HSB1608BRCopy |
| Order Code | 1697942 |
| Product Range | HSB |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.062" |
| I.D. Supplied - Metric | 1.6mm |
| Shrink Tubing / Boot Colour | Brown |
| Length - Imperial | 49.2ft |
| Length - Metric | 15m |
| I.D. Recovered Max - Imperial | 0.031" |
| I.D. Recovered Max - Metric | 0.8mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | HSB |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 1.6mm |
| Length - Imperial | 49.2ft |
| I.D. Recovered Max - Imperial | 0.031" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (17-Dec-2015) |
| I.D. Supplied - Imperial | 0.062" |
|---|---|
| Shrink Tubing / Boot Colour | Brown |
| Length - Metric | 15m |
| I.D. Recovered Max - Metric | 0.8mm |
| Product Range | HSB |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |

